- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR206651F
CR206651F
Meritek Electronics
Thick Film Chip Resistor - 6.65K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 6.65K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel
Search Keywords: CR206651F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:CR206651F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80000
Order Increment:
10000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
80,000
$0.0013
160,000
$0.0007
240,000 +
$0.0006
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments