- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR161R0J
CR161R0J
Meritek Electronics
Thick Film Chip Resistor - 1 ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 200ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape& ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1 ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 200ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel
Search Keywords: CR161R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:CR161R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
5000 -
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:150 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60000
Order Increment:
5000
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
60,000
$0.0017
120,000 +
$0.0008
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments