- Home ›
- All Products›
- MINP-8CBLX-C
MINP-8CBLX-C
Mencom
MIN Size II - Raw Cable - 8 Pole - 18awg - PUR - 100 ft.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIN Size II - Raw Cable - 8 Pole - 18awg - PUR - 100 ft.
Search Keywords: MINP8CBLXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MINP-8CBLX-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$267.69
3
$260.25
5
$259.60
10
$256.68
20 +
$249.84
Click for Quote
Log in
to unlock special pricing