- Home ›
- All Products›
- MINDT-5CBL-C
MINDT-5CBL-C
Mencom
DeviceNet Trunk - Raw Cable - 5 Pole - 15/18awg - Gray - PVC - 100 ft.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceNet Trunk - Raw Cable - 5 Pole - 15/18awg - Gray - PVC - 100 ft.
Search Keywords: MINDT5CBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MINDT-5CBL-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$359.07
3
$354.08
5 +
$349.23
Click for Quote
Log in
to unlock special pricing