- Home ›
- All Products›
- MINDD-5CBL-C
MINDD-5CBL-C
Mencom
DeviceNet Drop - Raw Cable - 5 Pole - 22/24awg - Gray - PVC - 100 ft.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceNet Drop - Raw Cable - 5 Pole - 22/24awg - Gray - PVC - 100 ft.
Search Keywords: MINDD5CBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MINDD-5CBL-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$189.47
5
$184.21
10
$181.68
20
$176.84
50
$174.51
100 +
$170.04
Click for Quote
Log in
to unlock special pricing