- Home ›
- All Products›
- MINC-4MP-DP1
MINC-4MP-DP1
Mencom
MIN Size I - Dummy plug - 4 Pole - Male Straight - 15A - European
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIN Size I - Dummy plug - 4 Pole - Male Straight - 15A - European
Search Keywords: MINC4MPDP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MINC-4MP-DP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$28.91
5
$27.05
10
$25.80
25
$25.03
50
$23.96
100
$22.97
250 +
$22.36
Click for Quote
Log in
to unlock special pricing