- Home ›
- All Products›
- MIN-8MP-DP1
Mencom
MIN-8MP-DP1
MIN Size II - Dummy plug - 8 Pole - Male Straight - 5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MIN Size II - Dummy plug - 8 Pole - Male Straight - 5A
Search Keywords: MIN8MPDP1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mencom |
| Part No: | MIN-8MP-DP1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MIN-8MP-DP1 RoHS compliant?
Yes, MIN-8MP-DP1 is RoHS compliant.
What is the lead time for MIN-8MP-DP1?
The standard lead time for MIN-8MP-DP1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$31.27
5
$29.37
10
$28.10
25
$27.32
50
$26.23
100
$25.23
250 +
$24.61
Click for Quote
Log in
to unlock special pricing