- Home ›
- All Products›
- MIN-7MP-DP1
Description
+
MIN Size II - Dummy plug - 7 Pole - Male Straight - 5A
Search Keywords: MIN7MPDP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-7MP-DP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$43.65
5
$38.95
10
$37.79
25
$36.70
50
$34.68
100
$33.76
250 +
$33.32
Click for Quote
Log in
to unlock special pricing