- Home ›
- All Products›
- MIN-6FP-DP1
Mencom
MIN-6FP-DP1
MIN Size I - Dummy plug - 6 Pole - Female Straight - 5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MIN Size I - Dummy plug - 6 Pole - Female Straight - 5A
Search Keywords: MIN6FPDP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-6FP-DP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MIN-6FP-DP1 RoHS compliant?
Yes, MIN-6FP-DP1 is RoHS compliant.
What is the lead time for MIN-6FP-DP1?
The standard lead time for MIN-6FP-DP1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2
$32.65
5
$26.31
10
$23.96
25
$22.92
50
$21.69
100
$20.85
250 +
$20.32
Click for Quote
Log in
to unlock special pricing