- Home ›
- All Products›
- MIN-3CBLX-C
Description
+
MIN Size I - Raw Cable - 3 Pole - 18awg - PVC - 100 ft.
Search Keywords: MIN3CBLXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-3CBLX-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$209.91
5
$204.08
10
$201.29
20
$195.92
50
$193.34
100 +
$188.38
Click for Quote
Log in
to unlock special pricing