- Home ›
- All Products›
- MIN-2CBL-C
Description
+
MIN Size I - Raw Cable - 2 Pole - 16awg - PVC - 100 ft.
Search Keywords: MIN2CBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-2CBL-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$204.34
5
$198.67
10
$195.94
20
$190.72
50
$188.21
100 +
$183.38
Click for Quote
Log in
to unlock special pricing