- Home ›
- All Products›
- MIN-12MP-DP1
MIN-12MP-DP1
Mencom
MIN Size III - Dummy plug - 12 Pole - Male Straight - 4A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIN Size III - Dummy plug - 12 Pole - Male Straight - 4A
Search Keywords: MIN12MPDP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-12MP-DP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$63.05
5
$56.26
10
$54.58
25
$52.24
50
$50.10
100
$48.76
250 +
$48.12
Click for Quote
Log in
to unlock special pricing