- Home ›
- All Products›
- MIN-12CBLX-C
Description
+
MIN Size III - Raw Cable - 12 Pole - 18awg - PVC - 100 ft.
Search Keywords: MIN12CBLXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-12CBLX-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$375.63
3
$370.41
5 +
$365.34
Click for Quote
Log in
to unlock special pricing