Aeons Technologies specializes in mission-critical IT infrastructure, offering a comprehensive range of server racks, network cabinets, cable management systems, and cooling solutions tailored for data centers, cloud environments, AI, and industrial applications. With manufac
MDC - Field Wireable - 5 Pole - Female Right Angle - 4-8mm - Nickel Plated Brass
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circular Connector Clamp - Right Angle - 17 - 11.51 mm - Nylon (Polyamide) - CPC Series.
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
Electromechanical Relay 110VDC 7.3KOhm 10A DPDT (36x25x51.5)mm Plug-In Power Relay
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular
25AMP Sub-Micro Automotive Relay 12VDC coil SPDT