- Home ›
- All Products›
- MCV-FM-C
MCV-FM-C
Mencom
MCV - Female Contact Pin - 20A - 22awg - 24awg - Crimp for 12 pole FW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCV - Female Contact Pin - 20A - 22awg - 24awg - Crimp for 12 pole FW
Search Keywords: MCVFMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MCV-FM-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,438
can ship
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.327
250
$1.078
500
$1.030
1,000
$0.986
2,500
$0.945
5,000
$0.920
7,500
$0.908
10,000 +
$0.906
Click for Quote
Log in
to unlock special pricing