- Home ›
- All Products›
- MCV-19MR-PIN-20
MCV-19MR-PIN-20
Mencom
MCV - Male Contact Pin - 4A - 20awg - Crimp for 19 pole FW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCV - Male Contact Pin - 4A - 20awg - Crimp for 19 pole FW
Search Keywords: MCV19MRPIN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MCV-19MR-PIN-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.20
250
$2.10
500
$2.04
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing