- Home ›
- All Products›
- MCV-19FR-PIN-20
MCV-19FR-PIN-20
Mencom
MCV - Female Contact Pin - 4A - 20awg - 24awg - Crimp for 19 pole FW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCV - Female Contact Pin - 4A - 20awg - 24awg - Crimp for 19 pole FW
Search Keywords: MCV19FRPIN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MCV-19FR-PIN-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.38
250
$2.27
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing