- Home ›
- All Products›
- MAC-3CBL-C
Description
+
MAC - Raw Cable - 3 Pole - 4A - 100 ft - Yellow - PVC
Search Keywords: MAC3CBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MAC-3CBL-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$139.98
5
$129.54
10
$123.99
20
$118.89
50
$115.72
100 +
$114.20
Click for Quote
Log in
to unlock special pricing