help desk software
Image is representational - see mfr. specs

D-USB-AFAF-M25-PA

Mencom

Low Profile Port Adapter with USB Style A Female to Style A Female - M25 in a Plastic Shell

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Low Profile Port Adapter with USB Style A Female to Style A Female - M25 in a Plastic Shell
Search Keywords: DUSBAFAFM25PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    D-USB-AFAF-M25-PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Interface3614
  • Body Orientation:
    Straight3595
  • Mounting:
    Panel Mount3605
  • Gender:
    RCP3599
  • Termination Method:
    N/A
  • Number of Contacts:
    4/4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Manufacturer Stock:
153 can ship
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.72
5
$31.95
25
$27.63
50
$27.49
100
$27.35
250
$27.22
500 +
$27.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5