- Home ›
- All Products›
- CX-02HM
CX-02HM
Mencom
Mixo series - Male Rectangular Insert - 2 pin - 5000V - 16 amp - Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mixo series - Male Rectangular Insert - 2 pin - 5000V - 16 amp - Crimp
Search Keywords: CX02HM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CX-02HM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$150.34
5
$146.17
10
$144.16
20
$143.80
50
$138.47
100 +
$134.92
Click for Quote
Log in
to unlock special pricing