help desk software
Image is representational - see mfr. specs

CNEF-10T

Mencom

Standard - CNE series - Female Rectangular Insert - size 57.27 - 10 pin - 16 amp - Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard - CNE series - Female Rectangular Insert - size 57.27 - 10 pin - 16 amp - Screw
Search Keywords: CNEF10T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    CNEF-10T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Manufacturer Stock:
1,383 can ship
12 Weeks can ship 2/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.46
10
$12.69
25
$12.50
50
$12.31
100
$11.98
250
$11.80
500 +
$11.63
Click for Quote
Log in to unlock special pricing