- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CGFA-16
Mencom
CGFA-16
Female Crimp Contact Pin - Silver - 100amp - 5 awg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CGFA-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:5 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:100 A
-
Termination Method:Crimp