- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CDM-64
Description
+
Standard - CD series - Male Rectangular Insert - size 104.27 - 64 pin - 10 amp - Crimp
Search Keywords: CDM64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDM-64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$18.58
10
$17.72
25
$17.19
50
$16.70
100
$15.78
250
$15.36
500 +
$15.16
Click for Quote
Log in
to unlock special pricing