- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CDFD-1.0
Description
+
Female Crimp Contact Pin - Gold - 10amp - 18 awg
Search Keywords: CDFD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDFD-1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
9,601
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$2.15
50
$2.05
250
$1.96
500
$1.92
1,000
$1.88
2,500
$1.82
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing