- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CDFA-1.5-CC
Description
+
Female Crimp Contact Pin - Silver - 10amp - 16 awg (200 count)
Search Keywords: CDFA15CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDFA-1.5-CC
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Manufacturer Stock:
91 Packages
can ship
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$111.73
5
$107.41
10
$105.11
20
$103.01
50
$101.69
100 +
$101.06
Click for Quote
Log in
to unlock special pricing