- Home ›
- All Products›
- APV-20
APV-20
Mencom
AP Series - Containing Box with Cover - RAL 7040 textured version - 294mm x 244mm x 114mm - Aluminum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AP Series - Containing Box with Cover - RAL 7040 textured version - 294mm x 244mm x 114mm - Aluminum
Search Keywords: APV20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:APV-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$220.50
5
$214.37
10
$211.44
20
$205.80
50
$203.09
100 +
$197.88
Click for Quote
Log in
to unlock special pricing