- Home ›
- All Products›
- APV-12
APV-12
Mencom
AP Series - Containing Box with Cover - RAL 7040 textured version - 154mm x 129mm x 58mm - Aluminum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AP Series - Containing Box with Cover - RAL 7040 textured version - 154mm x 129mm x 58mm - Aluminum
Search Keywords: APV12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:APV-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$53.12
5
$47.40
10
$45.98
25
$44.01
50
$42.21
100
$41.08
250 +
$40.54
Click for Quote
Log in
to unlock special pricing