- Home ›
- All Products›
- APV-11
APV-11
Mencom
AP Series - Containing Box with Cover - RAL 7040 textured version - 128mm x 103mm x 55mm - Aluminum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AP Series - Containing Box with Cover - RAL 7040 textured version - 128mm x 103mm x 55mm - Aluminum
Search Keywords: APV11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:APV-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$49.81
5
$44.45
10
$43.12
25
$41.87
50
$39.58
100
$38.52
250 +
$38.01
Click for Quote
Log in
to unlock special pricing