- Home ›
- All Products›
- APV-09
APV-09
Mencom
AP Series - Containing Box with Cover - RAL 7040 textured version - 100mm x 100mm x 59mm - Aluminum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AP Series - Containing Box with Cover - RAL 7040 textured version - 100mm x 100mm x 59mm - Aluminum
Search Keywords: APV09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:APV-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$42.67
5
$38.08
10
$37.98
25
$35.87
50
$33.90
100
$33.82
250 +
$32.57
Click for Quote
Log in
to unlock special pricing