- Home ›
- All Products›
- 61CS001-1000
Mencom
61CS001-1000
Profinet - Raw Spool Cable - 4 Pole - 22awg - Green - PVC - 1000 ft.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Profinet - Raw Spool Cable - 4 Pole - 22awg - Green - PVC - 1000 ft.
Search Keywords: 61CS0011000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mencom |
| Part No: | 61CS001-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 61CS001-1000 RoHS compliant?
Yes, 61CS001-1000 is RoHS compliant.
What is the lead time for 61CS001-1000?
The standard lead time for 61CS001-1000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$1,494.74
3
$1,454.88
5 +
$1,417.09
Click for Quote
Log in
to unlock special pricing