- Home ›
- All Products›
- 61CS001-0250
61CS001-0250
Mencom
Profinet - Raw Spool Cable - 4 Pole - 22awg - Green - PVC - 250 ft.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profinet - Raw Spool Cable - 4 Pole - 22awg - Green - PVC - 250 ft.
Search Keywords: 61CS0010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:61CS001-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$463.65
3
$457.21
5 +
$450.94
Click for Quote
Log in
to unlock special pricing