- Home ›
- All Products›
- 60C0001-0500
Description
+
Ethernet - Raw Cable - 4 Pole - 24awg - Teal - PVC - 500 ft.
Search Keywords: 60C00010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:60C0001-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$462.84
3
$456.41
5 +
$450.16
Click for Quote
Log in
to unlock special pricing