- Home ›
- All Products›
- 30DG001-1000
Mencom
30DG001-1000
MDC - Raw Spool Cable - 5 Pole - 22awg - 4A - 1000 ft - Gray - PVC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MDC - Raw Spool Cable - 5 Pole - 22awg - 4A - 1000 ft - Gray - PVC
Search Keywords: 30DG0011000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mencom |
| Part No: | 30DG001-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 30DG001-1000 RoHS compliant?
Yes, 30DG001-1000 is RoHS compliant.
What is the lead time for 30DG001-1000?
The standard lead time for 30DG001-1000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$1,033.62
3
$1,019.46
5 +
$992.28
Click for Quote
Log in
to unlock special pricing