- Home ›
- All Products›
- 30DG001-0500
30DG001-0500
Mencom
MDC - Raw Spool Cable - 5 Pole - 22awg - 4A - 500 ft - Gray - PVC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MDC - Raw Spool Cable - 5 Pole - 22awg - 4A - 500 ft - Gray - PVC
Search Keywords: 30DG0010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:30DG001-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$578.75
3
$562.89
5 +
$561.48
Click for Quote
Log in
to unlock special pricing