- Home ›
- All Products›
- 30DG001-0250
30DG001-0250
Mencom
MDC - Raw Spool Cable - 5 Pole - 22awg - 4A - 250 ft - Gray - PVC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MDC - Raw Spool Cable - 5 Pole - 22awg - 4A - 250 ft - Gray - PVC
Search Keywords: 30DG0010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:30DG001-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$346.07
3
$336.46
5
$331.85
10
$331.02
20 +
$323.00
Click for Quote
Log in
to unlock special pricing