- Home ›
- All Products›
- 30CPB01-1000
30CPB01-1000
Mencom
MDC - Raw Spool Cable - 4 Pole - 22awg - 4A - 1000 ft - Black - PUR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MDC - Raw Spool Cable - 4 Pole - 22awg - 4A - 1000 ft - Black - PUR
Search Keywords: 30CPB011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:30CPB01-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1,066.99
3
$1,052.38
5 +
$1,024.32
Click for Quote
Log in
to unlock special pricing