- Home ›
- All Products›
- 10DX001-0250
Description
+
MIN Size I - Raw Cable - 5 Pole - 18awg - PVC - 250 ft.
Search Keywords: 10DX0010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:10DX001-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$514.31
3
$500.22
5 +
$498.97
Click for Quote
Log in
to unlock special pricing