- Home ›
- All Products›
- 10BB001-0250
Description
+
MIN Size I - Raw Cable - 3 Pole - 16awg - PVC - 250 ft.
Search Keywords: 10BB0010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:10BB001-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$615.84
3
$598.97
5 +
$597.47
Click for Quote
Log in
to unlock special pricing