- Home ›
- All Products›
- MIT525
MIT525
Megger / Biddle
MIT525 Insulation Tester, R, USB, 5 kV, IRT, PI, DAR, DD, SV, CAT IV 600 V, MIT Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIT525 Insulation Tester, R, USB, 5 kV, IRT, PI, DAR, DD, SV, CAT IV 600 V, MIT Series
Search Keywords: MIT525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:MIT525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$5,800.65
3
$5,577.56
5 +
$5,563.61
Click for Quote
Log in
to unlock special pricing