- Home ›
- All Products›
- BI-10005
Megger / Biddle
BI-10005
BI-10005 Kelvin Clip Lead Set, 38" (96 cm), For BITE 3 Battery Tester
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BI-10005 Kelvin Clip Lead Set, 38" (96 cm), For BITE 3 Battery Tester
Search Keywords: BI10005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Megger / Biddle |
| Part No: | BI-10005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is BI-10005 RoHS compliant?
Yes, BI-10005 is RoHS compliant.
What is the lead time for BI-10005?
The standard lead time for BI-10005 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$424.65
3
$418.75
5 +
$413.01
Click for Quote
Log in
to unlock special pricing