- Home ›
- All Products›
- 6220-757
6220-757
Megger / Biddle
6220-757 Lead Set 200 (15 m) 4 Leads: 95 mm, 2 Current w/ Cls, 2 x Potential w/ Clips
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6220-757 Lead Set 200 (15 m) 4 Leads: 95 mm, 2 Current w/ Cls, 2 x Potential w/ Clips
Search Keywords: 6220757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:6220-757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$3,387.99
3
$3,300.00
5 +
$3,257.69
Click for Quote
Log in
to unlock special pricing