- Home ›
- All Products›
- 6111-429
6111-429
Megger / Biddle
Switch Rocker ON None ON SPDT Quick Connect Paddle Rocker 8A 250VAC
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Paddle Rocker 8A 250VAC
Search Keywords: 6111429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:6111-429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.