- Home ›
- All Products›
- 249004
249004
Megger / Biddle
Calibration Resistor 0.001 Ohm, Current Rating 100A Rohs Compliant: Na |Megger 249004
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Calibration Resistor 0.001 Ohm, Current Rating 100A Rohs Compliant: Na |Megger 249004
Search Keywords: 249004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:249004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$508.80
3
$494.86
5 +
$493.62
Click for Quote
Log in
to unlock special pricing