- Home ›
- All Products›
- 242005-7
242005-7
Megger / Biddle
242005-7 Kelvin Clips, 0.5" (12 mm) Termination, 7 ft. (2 m) Long, 10 A, Silver-Plated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
242005-7 Kelvin Clips, 0.5" (12 mm) Termination, 7 ft. (2 m) Long, 10 A, Silver-Plated
Search Keywords: 2420057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:242005-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$383.10
3
$377.78
5 +
$372.60
Click for Quote
Log in
to unlock special pricing