- Home ›
- All Products›
- 241005-7
241005-7
Megger / Biddle
241005-7 Duplex Kelvin Clips, 0.5" (12 mm) Termination, 7 ft. (2 m) Long, 10 A, Gold-Plated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
241005-7 Duplex Kelvin Clips, 0.5" (12 mm) Termination, 7 ft. (2 m) Long, 10 A, Gold-Plated
Search Keywords: 2410057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:241005-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$2,206.50
3
$2,147.66
5 +
$2,091.88
Click for Quote
Log in
to unlock special pricing