- Home ›
- All Products›
- 1004-919
Megger / Biddle
1004-919
Digital Low Resistance Ohmmeter 600V 100A
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Digital Low Resistance Ohmmeter 600V 100A
Search Keywords: 1004919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1004-919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1004-919 RoHS compliant?
Yes, 1004-919 is RoHS compliant.
What is the lead time for 1004-919?
The standard lead time for 1004-919 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$7,604.54
3
$7,507.04
5 +
$7,488.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT