- Home ›
- All Products›
- 1003-201
1003-201
Megger / Biddle
1003-201 Test Lead Set x 3, Large Sized, Double 5 kV Insulation Equal 10 Kv, Insulated Clips, 25m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1003-201 Test Lead Set x 3, Large Sized, Double 5 kV Insulation Equal 10 Kv, Insulated Clips, 25m
Search Keywords: 1003201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1003-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,127.42
3
$1,110.51
5
$1,082.33
10 +
$1,066.10
Click for Quote
Log in
to unlock special pricing