- Home ›
- All Products›
- 1002-648
1002-648
Megger / Biddle
1002-648 Test Lead Set, Large Sized, Double 5 kV Insulation Totaling 10 Kv, Insulated clips, 15m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1002-648 Test Lead Set, Large Sized, Double 5 kV Insulation Totaling 10 Kv, Insulated clips, 15m
Search Keywords: 1002648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1002-648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$874.99
3
$863.01
5 +
$840.00
Click for Quote
Log in
to unlock special pricing