- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- LS03-1A66-PA-500W
LS03-1A66-PA-500W
Standex Electronics
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 16mm Mounting Thread, Horizontal Float
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 16mm Mounting Thread, Horizontal Float
Search Keywords: LS031A66PA500W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:LS03-1A66-PA-500W
-
Alias/AKA:9531711054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026106000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:SPST-NO
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:83mm x 16.5mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.19
50
$3.75
200
$3.61
400
$3.51
600
$3.50
1,000
$3.47
2,600
$3.43
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments