- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9202204014
9202204014
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination
Search Keywords: 9202204014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9202204014
-
Alias/AKA:MK20/2-B-100W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Magnetic
-
Mounting:N/A
-
Dimension:7.5 x 2.7 x 2.6 mm
-
Operating Temperature:-30 to 80 °C
-
Terminal Type:Wire Lead
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.994
10
$4.540
50
$3.740
100
$3.730
250
$3.480
500
$3.310
1,000
$3.300
2,500
$3.150
5,000 +
$2.980
Click for Quote
Log in
to unlock special pricing